Pulse PA2001NLT

Pulse Transformer 1: 1 1500Vrms 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
DC Resistance (DCR)600 mΩ
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Schedule B8504500000
Turns Ratio1:1
Dimensions
Depth8.64 mm
Length6.73 mm

Documents

Download datasheets and manufacturer documentation for Pulse PA2001NLT.

Electro Sonic
Datasheet4 pages5 years ago
Factory Futures
Datasheet2 pages15 years ago
Master Electronics
Datasheet4 pages2 years ago

Inventory History

3 month trend:
+69.05%

Engineering Resources

View Evaluation kits and Reference designs for Pulse PA2001NLT.

Descriptions

Descriptions of Pulse PA2001NLT provided by its distributors.

Pulse Transformer 1:1 1500Vrms 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive
PA2001NLT Series 403 µH 12 VµS 1:1 Surface Mount Pulse Transformer
Pulse Transformer, GATE DRIVE Application(s), 1:1
Audio & Signal Transformers SMD Gate Drive 1500V Toroid 1:1
XFMR, GATE DRIVE, 12 V-USE NPB ROHS COMPLIANT: YES
XFRMR GATE DRIVE 403UH 1:1 SMD

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA2001NLT.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
DC Resistance (DCR)600 mΩ
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Schedule B8504500000
Turns Ratio1:1
Dimensions
Depth8.64 mm
Length6.73 mm

Documents

Download datasheets and manufacturer documentation for Pulse PA2001NLT.

Electro Sonic
Datasheet4 pages5 years ago
Factory Futures
Datasheet2 pages15 years ago
Master Electronics
Datasheet4 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant