Cooper Bussmann PA-5R0V474-R

Cap Supercap 0.47F 5V -20% to 80% (21.3 X 11 X 23mm) Radial 5.3mm 0.2 Ohm 1000h 70C Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PA-5R0V474-R 6,323 Buy Now »
USD
7.12 7.03 6.75 6.75 6.75
Arrow
PA-5R0V474-R 2,600 Buy Now »
USD
3.11 2.95 2.91
Verical
PA-5R0V474-R 2,600 Buy Now »
USD
3.12 3.12 3.12
Digi-Key
283-2787-ND 1,601 Buy Now »
USD
6.41 5.70 4.56 3.63 3.53
Chip One Stop Japan
C1S153600035452 2,600 Buy Now »
JPY
394.00 303.00 303.00
TTI
PA-5R0V474-R 870 Buy Now »
USD
5.62 5.62 5.62 5.62
Mouser
504-PA-5R0V474-R 186 Buy Now »
USD
10.64 10.64 7.60 5.32 5.32
Newark
78K8907 0 ··
USD
8.32 6.76 6.76
Onlinecomponents.com
PA5R0V474R 500 Buy Now »
USD
7.50 7.50 6.57 3.60 2.46
Master Electronics
PA5R0V474R 440 ··
USD
7.50 7.50 6.57 3.60 2.46
Sager Electronics
PA-5R0V474-R 0 ··
USD
7.28 4.99 4.99
Future Electronics
PA-5R0V474-R 0 ··
USD
5.08 4.94 4.75 4.75
Allied Electronics
70150735 18 Buy Now »
USD
8.46 8.46 7.26 6.89 6.89
Electro Sonic
PA5R0V474R 500 Buy Now »
USD
7.95 7.95 6.96 3.82 2.61
Avnet Europe
PA-5R0V474-R 0 ··
EUR
7.79 6.68 6.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
PA-5R0V474-R 1,920 ··
Abacus Technologies
PA5R0V474R 2,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
PA-5R0V474-R Contact ··
XS Micro
PA-5R0V474-R Contact ··
TransparentC
PA-5R0V474-R Contact ··

Descriptions

Capacitor;Electric Double Layer;Cap 0.47 F;Tol -20, +80%;Vol-Rtg 5 VDC;Radial
Allied Electronics
CAPACITOR SUPER 0.47F5V0.2 OHM80-0.2RAD
Newark
CAP 470MF -20% +80% 5V T/H
Digi-Key
PA Series 5 V 0.47 F 10.5 x 20.8 mm Vertical Through Hole Super Capacitor
Future Electronics
Cap 0.47F 5V -20% to 80% 1000 hr (21.3 X 11 X 23mm) Radial 5.3mm 0.2 Ohm 70°C Bulk
Avnet
Cap Supercap 0.47F 5V -20% to 80% Radial 5.3mm 0.2 Ohm 1000h PowerStor 70 C Bulk
Chip One Stop Japan
Cap Supercap 0.47F 5V -20% to 80% Radial 5.3mm 0.2 Ohm 1000h 70°C Bulk
Sager Electronics
AERO, 0.47F, P Series Vertical
Onlinecomponents.com
Cap Supercap 0.47F 5V -20% to 80% (21.3 X 11 X 23mm) Radial 5.3mm 0.2 Ohm 1000h 70C Bulk
Verical
CAP 0.47F 5VDC -20% TO 80% 1000 HR 21.3 X 11 X 23MM RDL 5.3M
Master Electronics

Technical Specifications

Capacitance 470 mF
Size-Height 22 mm
Packaging Bulk
Equivalent Series Resistance (ESR) 200 mΩ
Mounting Type Through Hole Radial
Number of Pins 2
Voltage Rating (DC) 5 V
Lead-Free Status Lead Free
Size-Length 21.5 mm
Capacitance Tolerance +80/-20%
RoHS Compliant
Weight 5.41 g

Documents

Future Electronics
Datasheet 2 pages 5 years ago
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Component Distributors Inc.
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

BUSSMANN PA-5R0V474-R
BUSSMAN PA-5R0V474-R
COOPER BUSSMAN PA-5R0V474-R
BUSS PA-5R0V474-R
BUSSMANN/COOPER PA-5R0V474-R
BUS PA-5R0V474-R
BUSS FUSES PA-5R0V474-R
BUSSMA PA-5R0V474-R
COOPER BUSS PA-5R0V474-R
MAGNUM/COOPER BUSSMANN PA-5R0V474-R
BUSSMANN DIVISION PA-5R0V474-R
EDISON PA-5R0V474-R
BUSS FUSE PA-5R0V474-R
BUSSMN PA-5R0V474-R
COOPER BUSSMANN INC PA-5R0V474-R
BUSSMAN FUSES PA-5R0V474-R
BUSSMANN BY EATON PA-5R0V474-R
BUSSMANN COOPER BUSS PA-5R0V474-R
BUSSMANN / EATON PA-5R0V474-R
EATON BUSSMANN PA-5R0V474-R
COOPER Bussm PA-5R0V474-R
CTR PA-5R0V474-R
Cooper Bussmann Electronics PA-5R0V474-R
COOPER BU PA-5R0V474-R
BUSSMANN INT'L PA-5R0V474-R

Search for other parts like PA-5 »