Otto Controls P9113122

SWITCH, SPNO, SPNC, BLACK; Series:P9; Switch Function Type:SPNO + SPNC; Contact Configuration:SPNC; Voltage, Contact AC ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1138749 579 Buy Now »
GBP
7.98 7.52 6.45 4.91 4.91
element14 APAC
1138749 280 Buy Now »
SGD
14.40 14.40 12.35 12.35 12.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
P9113122 Contact ··

Descriptions

SWITCH, SPNO, SPNC, BLACK; Contact Configuration:SPST-NC; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Actuator Style:Dome; Switch Terminals:Solder; Actuator / Cap Colour:Black; SVHC:No SVHC (20-Jun-2011); Actuation Type:Dome; Behind Panel Depth:14mm; Colour:Black; Contact Configuration:SPST-NC; Contact Current @ Contact Voltage AC Max:5A; Contact Current @ Contact Voltage AC Min:2.5A; Contact Current AC Max:5A; Contact Current Rating:5A; Contact Plating:Gold Plated Silver Alloy; External Diameter:17.5mm; External Length / Height:21mm; IP / NEMA Rating:IP64; No. of Mechanical Operations:1000000; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cut-out length:11.9mm; Panel Cutout Diameter:11.9mm; Panel Cutout Width:11.3mm; Series:P9; Single Flat Panel Cut-out Diameter:11.9mm
element14 APAC
SWITCH, SPNO, SPNC, BLACK; Series:P9; Switch Function Type:SPNO + SPNC; Contact Configuration:SPNC; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:28V; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:Quick-Connect; Actuator / Cap Colour:Black; Behind Panel Depth:14mm; Colour:Black; Contact Current @ Contact Voltage AC Max:5A; Contact Current @ Contact Voltage AC Min:2.5A; Contact Current @ Contact Voltage DC Max:5A; Contact Current Rating:5A; Contact Material:; Contact Plating:gold plated silver alloy; External Diameter:17.5mm; External Length / Height:21mm; IP Rating:IP64; No. of Mechanical Operations:1000000; Panel Cut-out Diameter:11.9mm; Panel cut-out length:11.9mm; Single Flat Panel Cut-out Diameter:11.9mm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Width, Panel Cut-out:11.3mm
Farnell

Technical Specifications

Color Black
Mounting Type Solder
REACH SVHC Compliance No SVHC
RoHS Compliant
Contacts Type SPST-NC

Documents

Newark
Datasheet 2 pages 11 years ago

Images

Alternate Names

OTTO P9113122
OTTO CONTROL P9113122
OTTO ENGINEERING P9113122

Search for other parts like P9113122 »