NXP Semiconductors P87C54X2BN

Microcontroller 8-Bit 80C51 CISC 16KB EPROM 2.7V to 5.5V 40-Pin DIP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Number of Pins40
Technical
Access Time33 µs
Core Architecture8051
Frequency33 kHz
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P87C54X2BN.

DigiKey
Datasheet62 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.83
$ 6.35
$ 6.62
Stock
65,920
53,273
68,242
Authorized Distributors
1
2
1
Case/Package
DIP
DIP
PDIP
Number of Pins
40
40
40
Core Architecture
8051
80C51
80C51
Data Bus Width
-
8 b
-
Max Frequency
-
33 MHz
33 MHz
Number of I/Os
-
32
-
Interface
-
EBI/EMI, UART, USART
UART
Memory Type
-
EPROM, OTP
EPROM
Memory Size
-
4 kB
8 kB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
POR
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors P87C54X2BN.

Descriptions

Descriptions of NXP Semiconductors P87C54X2BN provided by its distributors.

Microcontroller 8-Bit 80C51 CISC 16KB EPROM 2.7V to 5.5V 40-Pin DIP
8-BIT OTPROM 33 MHz MICROCONTROLLER PDIP40
16K/256 OTP 12/6 CLK COMM DIP <AZ
P87C54 - 80C51, MCS 51, 8-BIT MI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageDIP
Number of Pins40
Technical
Access Time33 µs
Core Architecture8051
Frequency33 kHz
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P87C54X2BN.

DigiKey
Datasheet62 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago