NXP Semiconductors P87C52SBAA

IC Memory 87C52/PLCC/P87C52SBAA PHILIPS EEPROM KX8=8 PLCC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11N8525 0 ··
USD
4.47 3.99 3.28 2.23 2.05
Farnell
1201253 0 ··
GBP
2.16 1.81 1.58 1.34 1.17
element14 APAC
1201253 0 ··
SGD
5.96 5.31 4.84 3.29 2.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
84629 117 Buy Now »
EUR
3.50 3.50 2.25 2.25 2.25
Component Sense
P87C52SBAA 59 Buy Now »
Quest
P87C52SBAA 26 Buy Now »
USD
4.20 2.10 2.10 2.10 2.10
Express Electronics
P87C52SBAA 20 Buy Now »
JieJie Electronics
P87C52SBAA 1,136 ··
Abacus Technologies
P87C52SBAA 5,000 ··
Ewing Components
P87C52SBAA 9,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
P87C52SBAA Contact ··
Touchstone Systems
P87C52SBAA Contact Send RFQ »
Bristol Electronics
P87C52SBAA Contact Buy Now »
Summit Electronics
P87C52SBAA Contact Send RFQ »
SemiconductorPLUS
P87C52SBAA Contact ··
XS Micro
P87C52SBAA Contact ··

Descriptions

8-Bit Microcontroller IC; Memory Size, OTP:4 KB; Memory Size, RAM:256Byte; No. of I/O Pins:32; No. of Timers:3; Clock Speed:16MHz; Interface:UART; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:44-PLCC ;RoHS Compliant: Yes
Newark
8BIT CPU CMOS, SMD, 87C52, PLCC44; Series:P87C; Memory Size, OTP:8KB; Memory Size, RAM:256Byte; No of I/O Lines:32; Timers, No. of:3; Clock Frequency:16MHz; Interface Type:UART; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:PLCC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:87; IC Generic Number:87C52; Logic Function Number:87C52; Memory Size:256Byte; Memory Type:RAM; Microprocessor/Controller Features:8000 bytes OTP PROM; No. of Bits:8; RAM Size:256Byte; Temperature Range, IC:Commercial; Typ Frequency:16MHz
Farnell
IC Memory 87C52/PLCC/P87C52SBAA PHILIPS EEPROM KX8=8 PLCC
Halfin
MCU 8-bit P87 80C51 CISC 8KB EPROM 3.3V/5V 44-Pin PLCC
Component Sense
8BIT CPU CMOS, SMD, 87C52, PLCC44; Controller Family/Series:(8051) 8052; Core Size:8bit; No. of I/O's:32; Program Memory Size:8 KB; RAM Memory Size:256Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:Timer; Digital IC Case Style:PLCC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:44; Clock Frequency:16MHz; Frequency Typ:16MHz; IC Generic Number:87C52; IC Temperature Range:Commercial; Interface:EUART; Interface:EUART; Interface Type:UART; Logic Function Number:87C52; Memory Size:256Byte; Memory Type:RAM; Microprocessor/Controller Features:8000 bytes OTP PROM; No. of Bits:8; No. of I/O's:32; OTP Memory Size:8KB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Peripherals:POR; Program Memory Size:8KB; RAM Size:256Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC

Technical Specifications

Number of Pins 44
Lead-Free Status Lead Free
Case / Package / Footprint PLCC
Core Architecture 8051
Mounting Type Surface Mount
Access Time 16 µs
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Clock Speed 16 MHz
Memory Size 256 B
Number of Bits 8
Number of I/O Pins 32
RoHS Compliant
REACH SVHC Compliance No SVHC
RAM Memory Size 256 B

Documents

Digi-Key
Datasheet 38 pages
Sierra IC
Datasheet 56 pages 17 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS P87C52SBAA
NXP P87C52SBAA
PHIL P87C52SBAA
PHILLIPS P87C52SBAA
PHI P87C52SBAA
PHILIPS/NXP P87C52SBAA
PHILIP P87C52SBAA
NXP SEMI P87C52SBAA
PHILIPS SEMICONDUCTORS P87C52SBAA
Philips Semiconductor P87C52SBAA
PHILPS P87C52SBAA
PHILIPS SEMI P87C52SBAA
NXP/PHILIPS P87C52SBAA
NXP SEMICONDUCTOR P87C52SBAA
PHILIPS COMPONENTS P87C52SBAA
PHL P87C52SBAA
PHLIPS P87C52SBAA
PHILIPS ECG P87C52SBAA
PHILL P87C52SBAA
Philips Semiconducto P87C52SBAA
PHILLIP P87C52SBAA
PHILI P87C52SBAA
PHIL/SIG P87C52SBAA
PHILTPS P87C52SBAA
ERO P87C52SBAA
Philips Semiconductors P87C52SBAA
NXP Semiconductors NV P87C52SBAA
NXP P87C52SBAA

Search for other parts like P87 »