Texas Instruments P82B715DR

2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Input Capacitance10 pF
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs2
Operating Supply Current22 mA
PackagingCut Tape (CT)
Propagation Delay250 ns
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments P82B715DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet17 pages10 years ago
Upverter
Datasheet22 pages8 years ago
LCSC
Datasheet24 pages1 year ago
Datasheet19 pages2 years ago
Farnell
Datasheet22 pages8 years ago

Inventory History

3 month trend:
-96.48%

Alternate Parts

Price @ 1000
$ 0.902
$ 1.4
$ 1.4
Stock
840,262
460,315
460,315
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments P82B715DR.

Related Parts

Descriptions

Descriptions of Texas Instruments P82B715DR provided by its distributors.

2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
I2C Bus Extender, 12V, Soic-8; Ic Interface Type:I2C; Interface Applications:Hdmi Ddc, Industrial Communications, Long I2C Communications; Supply Voltage Min:4.5V; Supply Voltage Max:12V; Interface Case Style:Soic; No. Of Pins:8Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS P82B715DR
1 I2C SOP-8 Signal Buffers, Repeaters, Splitters ROHS
P82B715 Tape & Reel (TR) BIPOLAR ACTIVE (Last Updated: 1day ago) signal repeater 5V 1.75mm -40C~85C 22mA
C,Digital,I2C Bus Extender,SOIC8
I2C Buffer 5V/9V 8-Pin SOIC T/R
Microprocessor Circuit, Bipolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P82B715DR .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Input Capacitance10 pF
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs2
Operating Supply Current22 mA
PackagingCut Tape (CT)
Propagation Delay250 ns
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments P82B715DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet17 pages10 years ago
Upverter
Datasheet22 pages8 years ago
LCSC
Datasheet24 pages1 year ago
Datasheet19 pages2 years ago
Farnell
Datasheet22 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago