Redington Counters P8-4904

Counter; Electro-Mechanical; 1200 Counts/Min.; Wire; 22 AWG

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
48M0900 20 Buy Now »
USD
46.52 43.97 41.41 41.41 41.41
Allied Electronics
70115538 4 Buy Now »
USD
42.26 42.26 34.42 34.42 34.42
Farnell
1466275 20 Buy Now »
GBP
68.19 64.45 60.70 60.70 60.70
element14 APAC
1466275 20 Buy Now »
SGD
71.43 65.60 65.60 65.60 65.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
P8-4904 Contact ··

Descriptions

ELECTROMECHANICAL TOTALIZING COUNTER
element14 APAC
ELECTROMECHANICAL TOTALIZING COUNTER
Newark
ELECTROMECHANICAL TOTALIZING COUNTER
Farnell
Counter; Electro-Mechanical; 1200 Counts/Min.; Wire; 22 AWG
Allied Electronics

Technical Specifications

Power Consumption 2 W
Power Rating 2 W
Size-Height 45.72 mm
Supply Voltage (DC) 24 V (max)
RoHS Compliant
Mounting Type Panel

Documents

Newark
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 4 pages 7 years ago

Images

Alternate Names

Redington P8-4904
Redington Counters Inc P8-4904
REDDINGTON P8-4904

Search for other parts like P8 »