Littelfuse P6SMB550A

P6SMB Series 760 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage522.5 V
Clamping Voltage760 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage577.5 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current800 mA
Min Breakdown Voltage522.5 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage495 V
PackagingDigi-Reel®
Peak Pulse Current800 mA
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage522.5 V
Reverse Standoff Voltage495 V
Reverse Voltage495 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB550A.

Farnell
Datasheet6 pages9 years ago
element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages13 years ago
Datasheet6 pages2 years ago
Future Electronics
Datasheet6 pages10 years ago
TME
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-17.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P6SMB550A.

Related Parts

Descriptions

Descriptions of Littelfuse P6SMB550A provided by its distributors.

P6SMB Series 760 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 495V, RoHS
Littelfuse SCT
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 522.5V 1muA 600W -55C~150C TJ
Transient Voltage Suppressor, Tvs, P6Smb Series, Unidirectional, 495 V, Do-214Aa, 2, 522.5 V Rohs Compliant: Yes |Littelfuse P6SMB550A
DIODE, TVS, 550V, 600W, UNI, 5%, SMB; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 495V; Clamping Voltage Vc Max: 760V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 468 / Clamping Voltage V = 760 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.1 / Breakdown Voltage Min. V = 522.5 / Breakdown Voltage Max. V = 577.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage522.5 V
Clamping Voltage760 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage577.5 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current800 mA
Min Breakdown Voltage522.5 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage495 V
PackagingDigi-Reel®
Peak Pulse Current800 mA
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage522.5 V
Reverse Standoff Voltage495 V
Reverse Voltage495 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB550A.

Farnell
Datasheet6 pages9 years ago
element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages13 years ago
Datasheet6 pages2 years ago
Future Electronics
Datasheet6 pages10 years ago
TME
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant