Littelfuse P6SMB36CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 30.8V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage34.2 V
Clamping Voltage49.9 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage37.8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current12 A
Min Breakdown Voltage34.2 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage30.8 V
PackagingCut Tape
Peak Pulse Current12.2 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 kW
Power Line ProtectionNo
Reverse Breakdown Voltage34.2 V
Reverse Standoff Voltage30.8 V
Reverse Voltage30.8 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB36CA.

element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Farnell
Datasheet5 pages13 years ago
Future Electronics
Datasheet6 pages2 years ago
TME
Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago
iiiC
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-7.72%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.107
$ 0.107
Stock
5,240,860
319,873
319,873
Authorized Distributors
16
8
8
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
34.2 V
34.2 V
34.2 V
Clamping Voltage
49.9 V
49.9 V
49.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
12.2 A
12 A
12 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P6SMB36CA.

Related Parts

Descriptions

Descriptions of Littelfuse P6SMB36CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 30.8V, RoHS
Littelfuse SCT
P6SMB36CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA | Littelfuse P6SMB36CA
Transient Voltage Suppressor, Tvs, P6Smb Series, Bidirectional, 30.8 V, Do-214Aa, 2, 34.2 V Rohs Compliant: Yes |Littelfuse P6SMB36CA
DIODE, TVS, 36V, 600W, BIDI, 5%, SMB; Product Range: P6SMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 30.8V; Clamping Voltage Vc Max: 49.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 30.8 / Clamping Voltage V = 49.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 12.2 / Breakdown Voltage Min. V = 34.2 / Breakdown Voltage Max. V = 37.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB36CA.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage34.2 V
Clamping Voltage49.9 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage37.8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current12 A
Min Breakdown Voltage34.2 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage30.8 V
PackagingCut Tape
Peak Pulse Current12.2 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 kW
Power Line ProtectionNo
Reverse Breakdown Voltage34.2 V
Reverse Standoff Voltage30.8 V
Reverse Voltage30.8 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB36CA.

element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Farnell
Datasheet5 pages13 years ago
Future Electronics
Datasheet6 pages2 years ago
TME
Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant