Littelfuse P6SMB350

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 300V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage332 V
Clamping Voltage506.1 V
CompositionZener
Max Breakdown Voltage385 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current1.3 A
Min Breakdown Voltage315 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage300 V
PackagingTape & Reel (TR)
Peak Pulse Current1.3 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage300 V
Reverse Voltage300 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB350.

Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago
iiiC
Datasheet5 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P6SMB350.

Related Parts

Descriptions

Descriptions of Littelfuse P6SMB350 provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 300V, RoHS
Littelfuse SCT
TVS DIODE 300V 506.1V DO214AA
TVS Diode 600W UL SMT Uni 10%
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage332 V
Clamping Voltage506.1 V
CompositionZener
Max Breakdown Voltage385 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current1.3 A
Min Breakdown Voltage315 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage300 V
PackagingTape & Reel (TR)
Peak Pulse Current1.3 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage300 V
Reverse Voltage300 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB350.

Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant