onsemi P6SMB30CAT3

Tvs Diode 25.6VWM 41.4VC Smb
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Breakdown Voltage28.5 V
Clamping Voltage41.4 V
CompositionZener
Forward Voltage3.5 V
Max Operating Temperature150 °C
Max Surge Current14.4 A
Min Breakdown Voltage28.5 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage25.6 V
Peak Pulse Current14.4 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage25.6 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for onsemi P6SMB30CAT3.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
76,761
5,316,594
5,316,594
Authorized Distributors
0
17
17
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
28.5 V
28.5 V
28.5 V
Clamping Voltage
41.4 V
41.4 V
41.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
14.4 A
14.7 A
14.7 A

Engineering Resources

View Evaluation kits and Reference designs for onsemi P6SMB30CAT3.

Descriptions

Descriptions of onsemi P6SMB30CAT3 provided by its distributors.

TVS DIODE 25.6VWM 41.4VC SMB
French Electronic Distributor since 1988
Zener Diode; Package/Case:SMB; Breakdown Voltage Max:25.6V; Forward Current:30A; Forward Voltage:3.5V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Breakdown Voltage28.5 V
Clamping Voltage41.4 V
CompositionZener
Forward Voltage3.5 V
Max Operating Temperature150 °C
Max Surge Current14.4 A
Min Breakdown Voltage28.5 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage25.6 V
Peak Pulse Current14.4 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage25.6 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for onsemi P6SMB30CAT3.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago