Vishay P6SMB22A-E3/52

Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage20.9 V
Clamping Voltage30.6 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage20.9 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage18.8 V
Peak Pulse Current19.6 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage20.9 V
Reverse Standoff Voltage18.8 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6SMB22A-E3/52.

Inventory History

3 month trend:
-25.63%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.109
$ 0.109
Stock
84,017
187,352
187,352
Authorized Distributors
5
15
15
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
20.9 V
20.9 V
20.9 V
Clamping Voltage
30.6 V
30.6 V
30.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
19.6 A
19.9 A
19.9 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P6SMB22A-E3/52.

Related Parts

Descriptions

Descriptions of Vishay P6SMB22A-E3/52 provided by its distributors.

Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB T/R
TVS Diodes - Transient Voltage Suppressors 600W 22V Unidirect
Transient Suppressor Diode,single,unidirectional,18.8V V(Rwm),do-214Aa/Smb |Vishay P6SMB22A-E3/52
TVS DIODE 18.8VWM 30.6VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB22A-E352

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage20.9 V
Clamping Voltage30.6 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage20.9 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage18.8 V
Peak Pulse Current19.6 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage20.9 V
Reverse Standoff Voltage18.8 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6SMB22A-E3/52.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago