Bourns P6SMB220A

Dio Tvs Vbd 220V 600W Unidir Smb/Tape & Reel - 7" Reel |Bourns P6SMB220A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage328 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage209 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Peak Pulse Current1.9 A
Peak Pulse Power 600 W
Power Line ProtectionNo
Reverse Standoff Voltage185 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Bourns P6SMB220A.

Electro Sonic
Datasheet6 pages4 years ago

Inventory History

3 month trend:
+3.09%

Engineering Resources

View Evaluation kits and Reference designs for Bourns P6SMB220A.

Related Parts

Descriptions

Descriptions of Bourns P6SMB220A provided by its distributors.

Dio Tvs Vbd 220V 600W Unidir Smb/Tape & Reel - 7" Reel |Bourns P6SMB220A
Diode TVS Single Uni-Dir 185V 600W 2-Pin DO-214AA T/R
TVS DIODE 185VWM 328VC DO214AA
Product Description Demo for Development.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage328 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage209 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Peak Pulse Current1.9 A
Peak Pulse Power 600 W
Power Line ProtectionNo
Reverse Standoff Voltage185 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Bourns P6SMB220A.

Electro Sonic
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago