Bourns P6SMB18A

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 25.5V 24.2A 600W -55C~150C TJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage25.5 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage17.1 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Peak Pulse Current24.2 A
Peak Pulse Power 600 W
Power Line ProtectionNo
Reverse Standoff Voltage15.3 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Bourns P6SMB18A.

Electro Sonic
Datasheet6 pages4 years ago

Inventory History

3 month trend:
-18.27%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.296
$ 0.213
Stock
416,898
119,789
157,613
Authorized Distributors
11
8
4
Polarity
-
Unidirectional
-
Number of Unidirectional Channels
1
1
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
17.1 V
-
Clamping Voltage
25.5 V
32.5 V
-
Peak Pulse Power
600 W
600 W
-
Peak Pulse Current
24.2 A
123 A
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns P6SMB18A.

Related Parts

Descriptions

Descriptions of Bourns P6SMB18A provided by its distributors.

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 25.5V 24.2A 600W -55C~150C TJ
Dio Tvs Vbd 18V 600W Unidir Smb |Bourns P6SMB18A.
TVS Diode Single Uni-Dir 15.3V 600W 2-Pin SMB T/R
TVS DIODE 15.3VWM 25.5VC DO214AA
Product Description Demo for Development.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB18A.

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage25.5 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage17.1 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Peak Pulse Current24.2 A
Peak Pulse Power 600 W
Power Line ProtectionNo
Reverse Standoff Voltage15.3 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Bourns P6SMB18A.

Electro Sonic
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago