Vishay P6SMB180A-E3/52

P6SMB Series 600 W 246 V Surface Mount Uni-Directional TVS Diode-DO-214AA (SMB)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage171 V
Clamping Voltage246 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage171 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage154 V
Peak Pulse Current2.4 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage171 V
Reverse Standoff Voltage154 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6SMB180A-E3/52.

Future Electronics
Datasheet5 pages9 years ago
Arrow Electronics
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-43.70%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.111
$ 0.111
Stock
599,105
962,898
962,898
Authorized Distributors
9
15
15
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
171 V
171 V
171 V
Clamping Voltage
246 V
246 V
246 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.4 A
2.5 A
2.5 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P6SMB180A-E3/52.

Related Parts

Descriptions

Descriptions of Vishay P6SMB180A-E3/52 provided by its distributors.

P6SMB Series 600 W 246 V Surface Mount Uni-Directional TVS Diode-DO-214AA (SMB)
Diode TVS Single Uni-Dir 154V 600W 2-Pin SMB T/R
TVS DIODE 154VWM 246VC DO214AA
Surface-Mount TRANSZORB Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB180AE352

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage171 V
Clamping Voltage246 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage171 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage154 V
Peak Pulse Current2.4 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage171 V
Reverse Standoff Voltage154 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6SMB180A-E3/52.

Future Electronics
Datasheet5 pages9 years ago
Arrow Electronics
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago