onsemi P6SMB13AT3

Zen Smb Tvs 600W 13V Tr
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
Max Operating Temperature150 °C
Max Surge Current33 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage11.1 V
Peak Pulse Current33 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Standoff Voltage11.1 V
TerminationSMD/SMT
Voltage Rating (DC)13 V
Dimensions
Height2.41 mm
Length4.57 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6SMB13AT3.

DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.108
$ 0.108
Stock
249,771
354,741
354,741
Authorized Distributors
0
14
14
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12.4 V
12.4 V
12.4 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33 A
33.5 A
33.5 A

Engineering Resources

View Evaluation kits and Reference designs for onsemi P6SMB13AT3.

Descriptions

Descriptions of onsemi P6SMB13AT3 provided by its distributors.

ZEN SMB TVS 600W 13V TR
TVS ZENER UNIDIR 600W 13V SMB
TVS DIODE 11.1VWM 18.2VC SMB
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
Max Operating Temperature150 °C
Max Surge Current33 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage11.1 V
Peak Pulse Current33 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Standoff Voltage11.1 V
TerminationSMD/SMT
Voltage Rating (DC)13 V
Dimensions
Height2.41 mm
Length4.57 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6SMB13AT3.

DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago