Vishay Semiconductor P6KE91-E3/73

Tvs 600W 91V 10% Unidir Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage8.19 V
Clamping Voltage13.8 V
Leakage Current1 µA
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Surge Current100 A
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage7.37 V
Peak Pulse Current4.6 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage81.9 V
Reverse Standoff Voltage7.37 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P6KE91-E3/73.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor P6KE91-E3/73.

Descriptions

Descriptions of Vishay Semiconductor P6KE91-E3/73 provided by its distributors.

TVS 600W 91V 10% UNIDIR AXIAL

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage8.19 V
Clamping Voltage13.8 V
Leakage Current1 µA
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Surge Current100 A
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage7.37 V
Peak Pulse Current4.6 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage81.9 V
Reverse Standoff Voltage7.37 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P6KE91-E3/73.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago