Vishay P6KE7.5A-E3/73

600W, 7.5V 5%, unidir, axial Tvs |Vishay P6KE7.5A-E3/73
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Vishay P6KE7.5A-E3/73.

TME
Datasheet6 pages1 year ago
Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.21
$ 0.166
$ 0.166
Stock
424,554
587,208
587,208
Authorized Distributors
5
6
6
Polarity
-
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
7.13 V
7.13 V
Clamping Voltage
-
11.3 V
11.3 V
Peak Pulse Power
-
600 W
600 W
Peak Pulse Current
-
5.8 A
5.8 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P6KE7.5A-E3/73.

Descriptions

Descriptions of Vishay P6KE7.5A-E3/73 provided by its distributors.

600W,7.5V 5%,unidir,axial Tvs |Vishay P6KE7.5A-E3/73
Diode TVS Single Uni-Dir 6.4V 600W 2-Pin DO-15 Ammo
TVS DIODE 6.4VWM 11.3VC DO204AC

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Documents

Download datasheets and manufacturer documentation for Vishay P6KE7.5A-E3/73.

TME
Datasheet6 pages1 year ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago