Comchip P6KE600CA-G

Tvs Diode 513V 828V DO15

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Technical
Clamping Voltage828 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage570 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Peak Pulse Current720 mA
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage513 V
TerminationAxial

Engineering Resources

View Evaluation kits and Reference designs for Comchip P6KE600CA-G.

Related Parts

Descriptions

Descriptions of Comchip P6KE600CA-G provided by its distributors.

TVS DIODE 513V 828V DO15
TVS DIODE 513VWM 828VC DO15

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Technical
Clamping Voltage828 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage570 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Peak Pulse Current720 mA
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage513 V
TerminationAxial

Compliance

Environmental Classification
RoHSCompliant