Littelfuse P6KE43CA

P6KE Series 59.3 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 3
17H1891 55,570 Buy Now »
USD
0.182 0.182 0.182 0.154 0.154
34X2781 1,758 Buy Now »
USD
0.356 0.356 0.356 0.216 0.196
06R1782 0 ··
USD
0.145
Arrow
P6KE43CA 4,000 Buy Now »
USD
0.117
Verical
P6KE43CA 4,000 Buy Now »
USD
0.104
Digi-Key 2
P6KE43CALFCT-ND 2,622 Buy Now »
USD
0.440 0.371 0.278 0.158 0.158
P6KE43CALFTR-ND 0 ··
USD
0.131
Chip One Stop Japan
C1S425200314443 4,000 Buy Now »
JPY
15.70
Mouser
576-P6KE43CA 3,114 Buy Now »
USD
0.440 0.325 0.234 0.153 0.122
Fuses Unlimited
P6KE43CA 4,000 ··
USD
0.088
Future Electronics
P6KE43CA 0 ··
USD
0.121
Farnell
1827664 2,035 Buy Now »
GBP
0.244 0.244 0.156 0.152 0.152
element14 APAC
1827664 7 Buy Now »
SGD
0.743 0.357 0.280
Rutronik
DTRL9818 0 ··
EUR
0.085
RS Components
7645473 3,490 Buy Now »
GBP
0.164 0.144 0.138 0.138
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
P6KE43CA 258 Buy Now »
USD
0.180 0.180 0.180 0.180 0.180
Quest
P6KE43CA 206 Buy Now »
USD
0.800 0.400 0.240 0.240 0.240
IBS Electronics
P6KE43CA 3,985 ··
USD
0.220 0.220 0.220 0.220 0.220
STLAA.com
P6KE43CA 3,600 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
P6KE43CA Contact ··
TransparentC
P6KE43CA Contact ··

Descriptions

Diode TVS Bi-Directional 36.8V 600W DO15
RS Components
DIODE, TVS, 43V, 600W, 5%, BI, DO-15; Reverse Stand-Off Voltage Vrwm:36.8V; Breakdown Voltage Range:40.9V to 45.2V; Clamping Voltage Vc Max:59.3V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:10.3A; Diode Case Style:DO-204AC; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:5W
element14 APAC
DIODE, TVS, 43V, 600W, 5%, BI, DO-15; Reverse Stand-Off Voltage Vrwm:36.8V; Breakdown Voltage Range:40.9V to 45.2V; Clamping Voltage Vc Max:59.3V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:10.3A; Diode Case Style:DO-204AC; No. of Pins:2; Power Dissipation:5W
Farnell
TVS Diode 600W UL Axial Bi 5%
Fuses Unlimited
TRANSIL BI 0,6KW 43V DO15
Rutronik
Diode TVS Single Bi-Dir 36.8V 600W 2-Pin DO-15 T/R
Chip One Stop Japan
DIODE TVS 43V 600W 5% BIAXL P6KE43CA
IBS Electronics
P6KE Series 59.3 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Future Electronics
Diode; Reverse Stand-Off Voltage, VRWM:36.8V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:DO-15; Breakdown Voltage, Vbr:40.9V; Diode Type:Bidirectional TVS ;RoHS Compliant: Yes
Newark
Diode TVS Single Bi-Dir 36.8V 600W 2-Pin DO-15 T/R
Verical
TVS DIODE 36.8VWM 59.3VC DO204AC
Digi-Key

Technical Specifications

Size-Length 7.6 mm
RoHS Compliant
Size-Diameter 3.6 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tape & Reel (TR)
Mounting Type Through Hole
Power Dissipation 5 W
Number of Pins 2

Documents

Arrow
Datasheet 5 pages 4 years ago
Future Electronics
Datasheet 5 pages 7 years ago
Digi-Key
Datasheet 4 pages 11 years ago
Newark
Datasheet 3 pages 12 years ago
iiiC
Datasheet 5 pages 4 years ago
Fuses Unlimited
Datasheet 2 pages 10 years ago
Datasheet 6 pages 2 years ago

Images

Alternate Names

LITTLEFUSE P6KE43CA
LITTELFUSE INC P6KE43CA
LIT P6KE43CA
LITTLE P6KE43CA
LITTELFU P6KE43CA
LITTEL P6KE43CA
LITT P6KE43CA
LITTELFUS P6KE43CA
LITTLEFUSE INC P6KE43CA
LTF P6KE43CA
LFUSE P6KE43CA
LTL P6KE43CA
LIF P6KE43CA
L/F P6KE43CA
LITTLEFUS P6KE43CA
LITTELF P6KE43CA
LITTLEFU P6KE43CA
LTFUSE P6KE43CA
LITTEIFUSE P6KE43CA
LITL P6KE43CA
LITTELFUSE FAR EAST PTE LTD P6KE43CA
LITTELFUSE BV P6KE43CA
LITLFUSE P6KE43CA
LITTELFUSE INCORPORATED P6KE43CA
LITTFUSE P6KE43CA

Search for other parts like P6 »