STMicroelectronics P6KE39A

P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage37.1 V
Capacitance900 pF
Clamping Voltage69.7 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current500 µA
Max Breakdown Voltage41 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Repetitive Reverse Voltage (Vrrm)33 V
Max Reverse Leakage Current500 µA
Max Surge Current1 mA
Min Breakdown Voltage37.1 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage33.3 V
PackagingBulk
Peak Pulse Current57 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage37.1 V
Reverse Standoff Voltage33 V
Schedule B8541100080
TerminationThrough Hole
Test Current1 mA
Voltage Rating (DC)39 V
Dimensions
Diameter3.53 mm
Height3.53 mm
Length6.75 mm
Width3.53 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE39A.

TME
Datasheet9 pages12 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet9 pages18 years ago
Farnell
Datasheet6 pages19 years ago
iiiC
Datasheet9 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-1.73%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.144
$ 0.144
Stock
272,565
358,188
358,188
Authorized Distributors
11
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
37.1 V
37.1 V
37.1 V
Clamping Voltage
69.7 V
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
57 A
11.1 A
11.1 A

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics P6KE39A.

Related Parts

Descriptions

Descriptions of STMicroelectronics P6KE39A provided by its distributors.

P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
DIODE, TVS, 39V, 600W; Product Range: P6KE3 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 53.9V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 37.1V;
Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Unidirectional, 33.3 V, Do-15, 2, 37.1 V Rohs Compliant: Yes |Stmicroelectronics P6KE39A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage37.1 V
Capacitance900 pF
Clamping Voltage69.7 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current500 µA
Max Breakdown Voltage41 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Repetitive Reverse Voltage (Vrrm)33 V
Max Reverse Leakage Current500 µA
Max Surge Current1 mA
Min Breakdown Voltage37.1 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage33.3 V
PackagingBulk
Peak Pulse Current57 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage37.1 V
Reverse Standoff Voltage33 V
Schedule B8541100080
TerminationThrough Hole
Test Current1 mA
Voltage Rating (DC)39 V
Dimensions
Diameter3.53 mm
Height3.53 mm
Length6.75 mm
Width3.53 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE39A.

TME
Datasheet9 pages12 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet9 pages18 years ago
Farnell
Datasheet6 pages19 years ago
iiiC
Datasheet9 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant