STMicroelectronics P6KE36ARL

ESD Suppressors / TVS Diodes 600W 36V Unidirect

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage34.2 V
Capacitance950 pF
Clamping Voltage64.3 V
CompositionZener
Leakage Current500 µA
Max Operating Temperature175 °C
Max Surge Current1 mA
Min Breakdown Voltage34.2 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage30.8 V
Peak Pulse Current62 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage34.2 V
Reverse Standoff Voltage31 V
Test Current1 mA
Voltage Rating (DC)36 V
Dimensions
Diameter3.68 mm
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE36ARL.

STMicroelectronics
Datasheet9 pages12 years ago
DigiKey
Datasheet6 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
Stock
1
113,696
113,696
Authorized Distributors
0
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
34.2 V
34.2 V
34.2 V
Clamping Voltage
64.3 V
64.3 V
64.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
62 A
62 A
62 A

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics P6KE36ARL.

Descriptions

Descriptions of STMicroelectronics P6KE36ARL provided by its distributors.

ESD Suppressors / TVS Diodes 600W 36V Unidirect
TVS DIODE 31VWM 64.3VC DO15

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage34.2 V
Capacitance950 pF
Clamping Voltage64.3 V
CompositionZener
Leakage Current500 µA
Max Operating Temperature175 °C
Max Surge Current1 mA
Min Breakdown Voltage34.2 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage30.8 V
Peak Pulse Current62 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage34.2 V
Reverse Standoff Voltage31 V
Test Current1 mA
Voltage Rating (DC)36 V
Dimensions
Diameter3.68 mm
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE36ARL.

STMicroelectronics
Datasheet9 pages12 years ago
DigiKey
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant