onsemi P6KE36ARL

Tvs Diode 30.8VWM 49.9VC Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage34.2 V
Clamping Voltage49.9 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current12 A
Min Breakdown Voltage34.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage30.8 V
PackagingCut Tape
Peak Pulse Current12 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage34.2 V
Reverse Standoff Voltage30.8 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)36 V
Dimensions
Diameter3.68 mm
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE36ARL.

DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.19
$ 0.19
Stock
69,384
82,619
82,619
Authorized Distributors
0
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
34.2 V
34.2 V
34.2 V
Clamping Voltage
49.9 V
64.3 V
64.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
12 A
62 A
62 A

Engineering Resources

View Evaluation kits and Reference designs for onsemi P6KE36ARL.

Descriptions

Descriptions of onsemi P6KE36ARL provided by its distributors.

TVS DIODE 30.8VWM 49.9VC AXIAL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage34.2 V
Clamping Voltage49.9 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current12 A
Min Breakdown Voltage34.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage30.8 V
PackagingCut Tape
Peak Pulse Current12 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage34.2 V
Reverse Standoff Voltage30.8 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)36 V
Dimensions
Diameter3.68 mm
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE36ARL.

DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago