Vishay P6KE36A-E3/54

Diode TVS Single Uni-Dir 30.8V 600W 2-Pin DO-15 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage34.2 V
Clamping Voltage49.9 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage37.8 V
Max Operating Temperature175 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current12 A
Min Breakdown Voltage34.2 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage30.8 V
PackagingCut Tape
Peak Pulse Current12 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Reverse Breakdown Voltage34.2 V
Reverse Standoff Voltage30.8 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6KE36A-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
TME
Datasheet6 pages5 years ago
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago

Inventory History

3 month trend:
+11.35%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.202
$ 0.225
$ 0.198
$ 0.098
$ 0.146
$ 0.209
Stock
356,406
75,110
169,507
202,694
11,421
21,512
120,046
Authorized Distributors
8
10
15
4
9
4
3
Polarity
Unidirectional
Unidirectional
Unidirectional
Unidirectional
Unidirectional
-
-
Number of Unidirectional Channels
-
1
1
1
-
1
-
Number of Bidirectional Channels
-
-
-
-
-
-
-
Breakdown Voltage
34.2 V
34.2 V
34.2 V
34.2 V
36 V
-
-
Clamping Voltage
49.9 V
64.3 V
49.9 V
49.9 V
49.9 V
49.9 V
49.9 V
Peak Pulse Power
600 W
600 W
600 W
600 W
600 W
600 W
-
Peak Pulse Current
12 A
62 A
12.2 A
12 A
12.6 A
12.2 A
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay P6KE36A-E3/54.

Related Parts

Descriptions

Descriptions of Vishay P6KE36A-E3/54 provided by its distributors.

Diode TVS Single Uni-Dir 30.8V 600W 2-Pin DO-15 T/R
600 W 36 V Uni Directional Through Hole Transient Voltage Suppressor Diode
P6KE36A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC | Siliconix / Vishay P6KE36A-E3/54
TVS Diodes / ESD Suppressors 600W 36V Unidirect
TVS DIODE 30.8VWM 49.9VC DO204AC
TVS DIODE, 600W, 36V, DO-204AC
30.8 Vrwm 600 W DO-15 TRANS. V
Diode; Reverse Stand-Off Voltage, VRWM:30.8V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:DO-204AC; Breakdown Voltage, Vbr:34.2V; Diode Type:Unidirectional TVS ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE36A-E3/54.

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage34.2 V
Clamping Voltage49.9 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage37.8 V
Max Operating Temperature175 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current12 A
Min Breakdown Voltage34.2 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage30.8 V
PackagingCut Tape
Peak Pulse Current12 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Reverse Breakdown Voltage34.2 V
Reverse Standoff Voltage30.8 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6KE36A-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
TME
Datasheet6 pages5 years ago
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago