Microchip P6KE27CAE3/TR13

Diode TVS Single Bi-Dir 23.1V 600W 2-Pin Case T-18 T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage37.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage25.7 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current16 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage25.7 V
Reverse Standoff Voltage23.1 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip P6KE27CAE3/TR13.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip P6KE27CAE3/TR13.

Descriptions

Descriptions of Microchip P6KE27CAE3/TR13 provided by its distributors.

Diode TVS Single Bi-Dir 23.1V 600W 2-Pin Case T-18 T/R
TVS DIODE 23.1V 37.5V AXIAL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage37.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage25.7 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current16 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage25.7 V
Reverse Standoff Voltage23.1 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip P6KE27CAE3/TR13.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements