Vishay P6KE27CA-E3/54

P6KE27CA-E3/54; Bi-Directional TVS Diode; 600W; 2-Pin DO-204AC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage25.7 V
Clamping Voltage37.5 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage28.4 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current16 A
Min Breakdown Voltage25.7 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage23.1 V
Peak Pulse Current16 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Reverse Breakdown Voltage25.7 V
Reverse Standoff Voltage23.1 V
Schedule B8541100080
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6KE27CA-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
iiiC
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+12.51%

Alternate Parts

Price @ 1000
$ 0.203
$ 0.178
$ 0.178
Stock
100,834
397,171
397,171
Authorized Distributors
7
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
25.7 V
25.7 V
25.7 V
Clamping Voltage
37.5 V
48.3 V
48.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16 A
83 A
83 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P6KE27CA-E3/54.

Related Parts

Descriptions

Descriptions of Vishay P6KE27CA-E3/54 provided by its distributors.

P6KE27CA-E3/54; Bi-Directional TVS Diode; 600W; 2-Pin DO-204AC
Diode TVS Single Bi-Dir 23.1V 600W 2-Pin DO-15 T/R
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
600 W 27 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
TVS Diodes - Transient Voltage Suppressors 600W 27V Bidirect
TVS DIODE, 600W, 27V, DO-204AC, FULL REEL
TVS DIODE 23.1VWM 37.5VC DO204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE27CA-E354
  • P6KE27CAE3/54

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage25.7 V
Clamping Voltage37.5 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage28.4 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current16 A
Min Breakdown Voltage25.7 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage23.1 V
Peak Pulse Current16 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Reverse Breakdown Voltage25.7 V
Reverse Standoff Voltage23.1 V
Schedule B8541100080
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6KE27CA-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
iiiC
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago