Littelfuse P6KE20CA

P6KE Series 27.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage19 V
Clamping Voltage27.7 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage21 V
Max Operating Temperature175 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current22 A
Min Breakdown Voltage19 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage17.1 V
PackagingCut Tape
Peak Pulse Current22 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage19 V
Reverse Standoff Voltage17.1 V
Reverse Voltage17.1 V
Schedule B8541100080
TerminationAxial
Test Current1 mA
Voltage Rating (DC)20 V
Dimensions
Diameter3.6 mm
Length7.5946 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE20CA.

Farnell
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet6 pages8 years ago
Newark
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages3 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet2 pages18 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet4 pages18 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-9.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P6KE20CA.

Related Parts

Descriptions

Descriptions of Littelfuse P6KE20CA provided by its distributors.

P6KE Series 27.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Diode, TVS, For Data/Comm, Industrial Equip, 22A, Thru-Hole, Solder Term | Littelfuse P6KE20CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS DIODE, 600W, 20V, DO-15; TVS Polarit; TVS DIODE, 600W, 20V, DO-15; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 17.1V; Breakdown Voltage Range: 19V to 21V; Clamping Voltage Vc Max: 27.7V; Peak Pulse Curre
Tvs Diode, 600W, 20V, Do-15; Product Range:P6Ke Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:17.1V; Clamping Voltage Max:27.7V; Diode Case Style:Do-15; No. Of Pins:2Pins; Minimum Breakdown Voltage:19V; Qualification:-Rohs Compliant: Yes |Littelfuse P6KE20CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE20CA.

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage19 V
Clamping Voltage27.7 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage21 V
Max Operating Temperature175 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current22 A
Min Breakdown Voltage19 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage17.1 V
PackagingCut Tape
Peak Pulse Current22 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage19 V
Reverse Standoff Voltage17.1 V
Reverse Voltage17.1 V
Schedule B8541100080
TerminationAxial
Test Current1 mA
Voltage Rating (DC)20 V
Dimensions
Diameter3.6 mm
Length7.5946 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE20CA.

Farnell
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet6 pages8 years ago
Newark
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages3 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet2 pages18 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet4 pages18 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant