Comchip P6KE20CA-G

Tvs Diode 17.1V 27.7V DO15

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Technical
Clamping Voltage27.7 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage19 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Peak Pulse Current21.66 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage17.1 V
TerminationAxial

Engineering Resources

View Evaluation kits and Reference designs for Comchip P6KE20CA-G.

Related Parts

Descriptions

Descriptions of Comchip P6KE20CA-G provided by its distributors.

TVS DIODE 17.1V 27.7V DO15
DO-15 TVS ROHS

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Technical
Clamping Voltage27.7 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage19 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Peak Pulse Current21.66 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage17.1 V
TerminationAxial

Compliance

Environmental Classification
RoHSCompliant