Vishay P6KE20A-E3/54

TransZorb 600 W 20 V Uni-Directional Axial TVS Diode - DO-204AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage19 V
Clamping Voltage27.7 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage21 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current21.7 A
Min Breakdown Voltage19 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage17.1 V
PackagingCut Tape
Peak Pulse Current21.7 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Reverse Breakdown Voltage19 V
Reverse Standoff Voltage17.1 V
Schedule B8541100080
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6KE20A-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages8 years ago
Datasheet6 pages8 years ago
Farnell
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-6.98%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.135
$ 0.105
$ 0.199
$ 0.186
$ 0.209
Stock
197,461
379,760
18,745
448,038
19,778
141,350
Authorized Distributors
7
13
7
4
6
4
Polarity
Unidirectional
Unidirectional
Unidirectional
Unidirectional
Unidirectional
-
Number of Unidirectional Channels
-
1
1
1
-
-
Number of Bidirectional Channels
-
-
-
-
-
-
Breakdown Voltage
19 V
19 V
19 V
19 V
20 V
-
Clamping Voltage
27.7 V
27.7 V
27.7 V
27.7 V
27.7 V
27.7 V
Peak Pulse Power
600 W
600 W
600 W
600 W
600 W
-
Peak Pulse Current
21.7 A
22 A
22 A
21.7 A
22 A
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay P6KE20A-E3/54.

Related Parts

Descriptions

Descriptions of Vishay P6KE20A-E3/54 provided by its distributors.

TransZorb 600 W 20 V Uni-Directional Axial TVS Diode - DO-204AC
Diode TVS Single Uni-Dir 17.1V 600W 2-Pin DO-15 T/R
P6KE20A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC | Siliconix / Vishay P6KE20A-E3/54
TVS DIODE 17.1VWM 27.7VC DO204AC
TVS DIODE, 600W, 20V, DO-204AC; TVS Pola; TVS DIODE, 600W, 20V, DO-204AC; Reverse Stand-Off Voltage Vrwm:17V; Breakdown Voltage Range:19V to 21V; Clamping Voltage Vc Max:27.7V; Peak Pulse Current Ippm:21.7A; Diode Case Style:DO-204AC; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE20A-E3/54.

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage19 V
Clamping Voltage27.7 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage21 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current21.7 A
Min Breakdown Voltage19 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage17.1 V
PackagingCut Tape
Peak Pulse Current21.7 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Reverse Breakdown Voltage19 V
Reverse Standoff Voltage17.1 V
Schedule B8541100080
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6KE20A-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages8 years ago
Datasheet6 pages8 years ago
Farnell
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago