onsemi P6KE200ARLG

P6KE200ARLG, Uni-Directional TVS Diode, 600W, 2-Pin 017AA-01 | ON Semiconductor P6KE200ARLG

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage190 V
Clamping Voltage274 V
CompositionZener
Current22 A
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage210 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current2.2 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage171 V
PackagingTape and Reel
Peak Pulse Current2.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage190 V
Reverse Standoff Voltage171 V
TerminationAxial
Test Current1 mA
Voltage200 V
Voltage Rating (DC)200 V
Dimensions
Diameter3.68 mm
Height3.68 mm
Length8.89 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE200ARLG.

Upverter
Datasheet5 pages14 years ago
onsemi
Datasheet5 pages16 years ago
Farnell
Datasheet7 pages17 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi P6KE200ARLG.

Related Parts

Descriptions

Descriptions of onsemi P6KE200ARLG provided by its distributors.

P6KE200ARLG, Uni-Directional TVS Diode, 600W, 2-Pin 017AA-01 | ON Semiconductor P6KE200ARLG
600 Watt SUR40 Transient Voltage Suppressor, 200 V, Unidirectional
Diode TVS Single Uni-Dir 171V 600W 2-Pin Case 017AA-01 T/R
TVS DIODE, 600W, 200V, 017AA; TVS Polari; TVS DIODE, 600W, 200V, 017AA; Reverse Stand-Off Voltage Vrwm:171V; Breakdown Voltage Range:190V to 210V; Clamping Voltage Vc Max:274V; Peak Pulse Current Ippm:2.2A; Diode Case Style:017AA; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage190 V
Clamping Voltage274 V
CompositionZener
Current22 A
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage210 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current2.2 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage171 V
PackagingTape and Reel
Peak Pulse Current2.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage190 V
Reverse Standoff Voltage171 V
TerminationAxial
Test Current1 mA
Voltage200 V
Voltage Rating (DC)200 V
Dimensions
Diameter3.68 mm
Height3.68 mm
Length8.89 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE200ARLG.

Upverter
Datasheet5 pages14 years ago
onsemi
Datasheet5 pages16 years ago
Farnell
Datasheet7 pages17 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago