Taiwan Semiconductor P6KE200A

Diode TVS Single Uni-Directional 171V 600W 2-Pin DO-15 - Tape and Reel
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage200 V
Clamping Voltage274 V
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage1 V
Max Breakdown Voltage210 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Operating Supply Voltage171 V
Peak Pulse Current2.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation200 mW
Reverse Recovery Time50 ns
Reverse Standoff Voltage171 V
Schedule B8541100080
Test Current1 mA
Dimensions
Diameter3.6 mm
Height3.6 mm
Length7.6 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor P6KE200A.

Newark
Datasheet6 pages8 years ago
Taiwan Semiconductor
Datasheet6 pages9 years ago
Future Electronics
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-33.13%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.122
$ 0.122
Stock
197,044
634,701
634,701
Authorized Distributors
10
12
12
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
200 V
190 V
190 V
Clamping Voltage
274 V
274 V
274 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.2 A
2.2 A
2.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor P6KE200A.

Related Parts

Descriptions

Descriptions of Taiwan Semiconductor P6KE200A provided by its distributors.

Diode TVS Single Uni-Directional 171V 600W 2-Pin DO-15 - Tape and Reel
TVS Diodes - Transient Voltage Suppressors 200V 600W 5% Uni
TVS diode [Taiwan Semiconductor] P6KE200A TVS diode
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15
600W 200V 5% Unidirectional TVS
Tvs Diode, 600W, 171V, Unidir, Do-204Ac; Product Range:P6Ke Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:171V; Clamping Voltage Vc Max:274V; Diode Case Style:Do-204Ac; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor P6KE200A

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 6 KE 200 A

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage200 V
Clamping Voltage274 V
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage1 V
Max Breakdown Voltage210 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Operating Supply Voltage171 V
Peak Pulse Current2.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation200 mW
Reverse Recovery Time50 ns
Reverse Standoff Voltage171 V
Schedule B8541100080
Test Current1 mA
Dimensions
Diameter3.6 mm
Height3.6 mm
Length7.6 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor P6KE200A.

Newark
Datasheet6 pages8 years ago
Taiwan Semiconductor
Datasheet6 pages9 years ago
Future Electronics
Datasheet6 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant