onsemi P6KE200A

600 Watt SUR40 Transient Voltage Suppressor, 200 V, Unidirectional
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageDO-15
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage190 V
Capacitance1.6 pF
Clamping Voltage274 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current5 µA
Max Breakdown Voltage210 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current2.2 A
Min Breakdown Voltage190 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage171 V
PackagingTape & Reel
Peak Pulse Current2.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage190 V
Reverse Standoff Voltage171 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)200 V
Dimensions
Diameter3.56 mm
Height3.56 mm
Length7.62 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE200A.

Upverter
Datasheet5 pages14 years ago
element14 APAC
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages6 years ago
Datasheet5 pages16 years ago
Fairchild Semiconductor
Datasheet6 pages10 years ago
Technical Drawing1 page15 years ago
Factory Futures
Datasheet4 pages13 years ago
Mouser
Datasheet3 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi P6KE200A.

Related Parts

Descriptions

Descriptions of onsemi P6KE200A provided by its distributors.

600 Watt SUR40 Transient Voltage Suppressor, 200 V, Unidirectional
Diode TVS Single Uni-Dir 171V 600W 2-Pin DO-15 T/R
DO-15 1 Through Hole Single (Type) Tvs Diode 274V 5muA 3.56mm 600W
600 W Uni-Directional 152 V Transient Voltage Suppressor Diode - DO-15
2.2A 274V 190V 171V Unidirectional DO-15 TVS ROHS
TRANSIL Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Transient suppressor,P6KE200A 2.2A Ipp
French Electronic Distributor since 1988
DIODE, TVS 600W 200V; Reverse Stand-Off Voltage Vrwm:171V; Clamping Voltage Vc Max:274V; Peak Pulse Current Ippm:2.2A; Diode Case Style:DO-15; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage Max:210V; Breakover Voltage Min:190V; Diode Type:TVS, Unidirectional; External Length / Height:7.62mm; Package / Case:DO-15; Peak Pulse Power:600W; Reverse Leakage Current Max:5µA; Stand-off Voltage:171V; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE200A.

Technical Specifications

Physical
Case/PackageDO-15
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage190 V
Capacitance1.6 pF
Clamping Voltage274 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current5 µA
Max Breakdown Voltage210 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current2.2 A
Min Breakdown Voltage190 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage171 V
PackagingTape & Reel
Peak Pulse Current2.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage190 V
Reverse Standoff Voltage171 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)200 V
Dimensions
Diameter3.56 mm
Height3.56 mm
Length7.62 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE200A.

Upverter
Datasheet5 pages14 years ago
element14 APAC
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages6 years ago
Datasheet5 pages16 years ago
Fairchild Semiconductor
Datasheet6 pages10 years ago
Technical Drawing1 page15 years ago
Factory Futures
Datasheet4 pages13 years ago
Mouser
Datasheet3 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago