STMicroelectronics P6KE18CA

P6KE Series 600 W 18 V Bi Directional Transient Voltage Suppressor - DO-15

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage17.1 V
Capacitance1.6 nF
Clamping Voltage32.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current500 µA
Max Breakdown Voltage18.9 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Max Repetitive Reverse Voltage (Vrrm)15 V
Max Reverse Leakage Current500 µA
Max Surge Current1 mA
Min Breakdown Voltage17.1 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Elements1
Operating Supply Voltage15.3 V
PackagingTape & Reel
Peak Pulse Current123 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage17.1 V
Reverse Standoff Voltage15 V
Schedule B8541100080
TerminationThrough Hole
Test Current1 mA
Voltage Rating (DC)18 V
Dimensions
Diameter3.53 mm
Height3.53 mm
Length6.75 mm
Width3.53 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE18CA.

TME
Datasheet9 pages12 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet9 pages18 years ago
Verical
Datasheet6 pages19 years ago
iiiC
Datasheet9 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-3.78%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.132
$ 0.132
Stock
424,835
319,682
319,682
Authorized Distributors
11
19
19
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.1 V
17.1 V
17.1 V
Clamping Voltage
32.5 V
25.2 V
25.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
123 A
24.2 A
24.2 A

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics P6KE18CA.

Related Parts

Descriptions

Descriptions of STMicroelectronics P6KE18CA provided by its distributors.

P6KE Series 600 W 18 V Bi Directional Transient Voltage Suppressor - DO-15
Transil™, transient voltage surge suppressor (TVS)
Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-15 Ammo
TVS Diodes / ESD Suppressors 600W 18V Bidirect
600W TVS, 15V VRM max, DO-15, RoHS
STMicroelectronics SCT
Diode, Tvs, 18V, 600W; Product Range:P6Ke1 Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:15.3V; Clamping Voltage Vc Max:32.5V; Diode Case Style:Do-15; No. Of Pins:2Pins; Breakdown Voltage Min:17.1V; Breakdown Rohs Compliant: Yes |Stmicroelectronics P6KE18CA
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage17.1 V
Capacitance1.6 nF
Clamping Voltage32.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current500 µA
Max Breakdown Voltage18.9 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Max Repetitive Reverse Voltage (Vrrm)15 V
Max Reverse Leakage Current500 µA
Max Surge Current1 mA
Min Breakdown Voltage17.1 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Elements1
Operating Supply Voltage15.3 V
PackagingTape & Reel
Peak Pulse Current123 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage17.1 V
Reverse Standoff Voltage15 V
Schedule B8541100080
TerminationThrough Hole
Test Current1 mA
Voltage Rating (DC)18 V
Dimensions
Diameter3.53 mm
Height3.53 mm
Length6.75 mm
Width3.53 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE18CA.

TME
Datasheet9 pages12 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet9 pages18 years ago
Verical
Datasheet6 pages19 years ago
iiiC
Datasheet9 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant