onsemi P6KE16CA

DO-15 1 Through Hole Single (Type) Tvs Diode 22.5V 5muA 3.56mm 600W

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage15.2 V
Capacitance1.6 pF
Clamping Voltage22.5 V
CompositionZener
Current Rating27 A
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage16.8 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current27 A
Min Breakdown Voltage15.2 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage13.6 V
PackagingTape & Reel
Peak Pulse Current27 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation5 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage15.2 V
Reverse Standoff Voltage13.6 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)16 V
Dimensions
Diameter3.56 mm
Height3.56 mm
Length7.62 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE16CA.

onsemi
Datasheet6 pages6 years ago
Datasheet7 pages17 years ago
Newark
Datasheet6 pages10 years ago
element14 APAC
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
DigiKey
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-12.79%

Engineering Resources

View Evaluation kits and Reference designs for onsemi P6KE16CA.

Related Parts

Descriptions

Descriptions of onsemi P6KE16CA provided by its distributors.

DO-15 1 Through Hole Single (Type) Tvs Diode 22.5V 5muA 3.56mm 600W
Diode TVS Single Bi-Dir 13.6V 600W 2-Pin DO-15 T/R
TVS Diodes - Transient Voltage Suppressors 600 Watt TVS
TVS Diode Bidirectional 600W 16V DO-15
600 W BIDIRECTIONAL SILICON TVS DIODE
Diode Transil P6KE16CA ON SEMI
DIODE, TVS, 16V, 600W; Reverse Stand-Off Voltage Vrwm:13.6V; Breakdown Voltage Range:15.2V to 16.8V; Clamping Voltage Vc Max:22.5V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:27A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:16V; Breakdown Voltage Max:16.8V; Breakover Voltage Min:15.2V; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:5µA; Operating Temperature Range:-65°C to +175°C; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:13.6V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE16CA.

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage15.2 V
Capacitance1.6 pF
Clamping Voltage22.5 V
CompositionZener
Current Rating27 A
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage16.8 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current27 A
Min Breakdown Voltage15.2 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage13.6 V
PackagingTape & Reel
Peak Pulse Current27 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation5 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage15.2 V
Reverse Standoff Voltage13.6 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)16 V
Dimensions
Diameter3.56 mm
Height3.56 mm
Length7.62 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE16CA.

onsemi
Datasheet6 pages6 years ago
Datasheet7 pages17 years ago
Newark
Datasheet6 pages10 years ago
element14 APAC
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
DigiKey
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago