onsemi P6KE13AG

Diode TVS Single Uni-Dir 11.1V 600W 2-Pin Case 017AA-01 Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current33 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage11.1 V
PackagingBulk
Peak Pulse Current33 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage12.4 V
Reverse Standoff Voltage11.1 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi P6KE13AG.

Upverter
Datasheet5 pages14 years ago
onsemi
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi P6KE13AG.

Related Parts

Descriptions

Descriptions of onsemi P6KE13AG provided by its distributors.

Diode TVS Single Uni-Dir 11.1V 600W 2-Pin Case 017AA-01 Bulk
600 Watt SUR40 Transient Voltage Suppressor, 13 V, Unidirectional
600 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE 11.1VWM 18.2VC AXIAL
TVS DIODE, 600W, 13V, 017AA; Reverse Stand-Off Voltage, VRWM:11.1V; Breakdown Voltage Range:12.4V to 13.7V; Clamping Voltage Max, Vc:18.2V; Diode Configuration:Unidirectional; No. of Pins:2; Power Dissipation, Pd:600W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current33 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage11.1 V
PackagingBulk
Peak Pulse Current33 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage12.4 V
Reverse Standoff Voltage11.1 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi P6KE13AG.

Upverter
Datasheet5 pages14 years ago
onsemi
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago