Diodes Inc. P6KE130CA-T

Diode TVS Single Bi-Dir 111V 600W 2-Pin DO-15 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage124 V
Clamping Voltage179 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage124 V
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current3.3 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Breakdown Voltage124 V
Reverse Standoff Voltage111 V
TerminationAxial
Test Current1 mA
Working Voltage111 V
Dimensions
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. P6KE130CA-T.

Datasheet5 pages14 years ago
Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.213
Stock
8,400
164,695
Authorized Distributors
0
4
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
124 V
124 V
Clamping Voltage
179 V
179 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
3.3 A
3.4 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. P6KE130CA-T.

Descriptions

Descriptions of Diodes Inc. P6KE130CA-T provided by its distributors.

Diode TVS Single Bi-Dir 111V 600W 2-Pin DO-15 T/R
TVS DIODE 111VWM 179VC DO15

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage124 V
Clamping Voltage179 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage124 V
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current3.3 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Breakdown Voltage124 V
Reverse Standoff Voltage111 V
TerminationAxial
Test Current1 mA
Working Voltage111 V
Dimensions
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. P6KE130CA-T.

Datasheet5 pages14 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page14 years ago