Vishay Semiconductor P6KE10CA-E3/73

Diode TVS Single Bi-Dir 8.55V 600W 2-Pin DO-15 Ammo

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage9.5 V
Clamping Voltage14.5 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current20 µA
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current20 µA
Max Surge Current100 A
Min Breakdown Voltage9.5 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage8.55 V
Peak Pulse Current41.4 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Breakdown Voltage9.5 V
Reverse Standoff Voltage8.55 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P6KE10CA-E3/73.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.09
$ 0.255
$ 0.119
$ 0.292
$ 0.162
$ 0.116
Stock
460,012
607,067
23,093
106,689
5,292
19,320
111,180
102,065
Authorized Distributors
3
9
3
6
7
4
3
1
Polarity
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
-
-
-
Number of Unidirectional Channels
-
-
-
-
-
-
-
-
Number of Bidirectional Channels
-
-
1
-
1
-
-
-
Breakdown Voltage
9.5 V
9.5 V
9.5 V
10 V
9.5 V
-
-
-
Clamping Voltage
14.5 V
14.5 V
14.5 V
14.5 V
14.5 V
14.5 V
14.5 V
15 V
Peak Pulse Power
600 W
600 W
600 W
600 W
600 W
600 W
-
-
Peak Pulse Current
41.4 A
41.4 A
41 A
43 A
42.1 A
41 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor P6KE10CA-E3/73.

Descriptions

Descriptions of Vishay Semiconductor P6KE10CA-E3/73 provided by its distributors.

Diode TVS Single Bi-Dir 8.55V 600W 2-Pin DO-15 Ammo
TVS 600W 10V 5% BIDIR AXIAL
TVS DIODE 8.55VWM 14.5VC DO204AC
DO-15(DO-204AC) TVS ROHS
600W 10VBR 5% BI DO204AC

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage9.5 V
Clamping Voltage14.5 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current20 µA
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current20 µA
Max Surge Current100 A
Min Breakdown Voltage9.5 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage8.55 V
Peak Pulse Current41.4 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Breakdown Voltage9.5 V
Reverse Standoff Voltage8.55 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P6KE10CA-E3/73.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago