Panduit P6-10R-T

Ring Tongue Terminal 6AWG 30.73mm 11.94mm Tin Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
P6-10R-T 100 Buy Now »
USD
0.695 0.695 0.695 0.530 0.527
Avnet
P6-10R-T 0 ··
USD
0.555 0.548 0.520 0.520 0.520
Verical
P6-10R-T 100 Buy Now »
USD
0.679 0.679 0.679
Carlton-Bates
07498387072 0 ··
USD
0.750 0.750 0.750 0.750 0.750
Chip One Stop Japan
C1S600800024000 100 Buy Now »
JPY
98.70 76.40 76.40 76.40
Zoro
G0287598 Yes ··
USD
140.86 140.86 140.86 140.86 140.86
TTI
P6-10R-T 1,652 Buy Now »
USD
0.560 0.560 0.560 0.560
Voyager Components
P6-10R-T 2,000 Buy Now »
Heilind Electronics
PANP6-10R-T 1,541 Buy Now »
USD
0.756 0.756 0.756 0.632 0.613
Mouser
644-P6-10R-T 404 Buy Now »
USD
1.51 1.51 1.51 0.690 0.532
Newark
97B0662 0 ··
USD
143.78 143.78 143.78 143.78 143.78
Onlinecomponents.com
P610RT 331 Buy Now »
USD
0.840 0.840 0.690 0.520 0.520
Master Electronics
P610RT 291 ··
USD
0.840 0.840 0.690 0.520 0.520
Sager Electronics
P6-10R-T 0 ··
USD
0.571 0.507
Interstate Connecting Components
P6-10R-T 1,541 Buy Now »
Allied Electronics
70045043 3 Buy Now »
USD
135.18 118.05 118.05 118.05 118.05
Crescent Electric Supply Co
133420 Yes ··
USD
0.750 0.750 0.750 0.750 0.750
Digi-Key
P6-10R-T-ND 0 ··
USD
0.755 0.755
Grainger
39AZ28 Yes ··
USD
254.00 254.00 254.00 254.00 254.00
Area51-Authorized
P6-10R-T 0 ··
Heilind Asia
PANP6-10R-T 0 ··
Electro Sonic
P610RT 400 Buy Now »
USD
0.602 0.602 0.505 0.441 0.441
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
P6-10R-T 86 Buy Now »
USD
2.34 1.87 0.701 0.701 0.701
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
P6-10R-T Contact ··
XS Micro
P6-10R-T Contact ··

Descriptions

Ring Tongue Terminal 6AWG 30.73mm 11.94mm Tin Bulk
Chip One Stop Japan
CONN RING CIRC 6AWG #10 CRIMP
Digi-Key
Ring Terminal large wire non-insulated
Heilind Electronics
RING-TRM|06AWG|#10 |N-I|SN
TTI
Standard Ring 2000V Non-Insulated #10
Carlton-Bates
Ring Terminal large wire non-insulated
Onlinecomponents.com
Ring Tongue Terminal 6AWG 30.73mm 11.94mm Tin
Verical
Uninsulated Terminals NON-INSL.RING #6 #10
Mouser
RING TERM NON INS 6AWG
Allied Electronics
Ring Terminal, large wire, non-insulated
Master Electronics
PANDUIT P6-10R-T Ring Term, Bare, #10, 1.210 in., PK200. More details: Ring Terminal, Insulation Type Bare, Stud Size #10, Wire Range 6 AWG, Insulation Color Bare, Seam Brazed, Max. Temp. 302 Degrees F, Max. Voltage 2000V, Overall Length 1.210 In., Connection Material Copper, Standards UL486A-486B, CSA C22.2 No. 65, Terminal Connection Crimp, Green Environmental Attribute Does Not Contain PVC, Package Quantity 200
Zoro
Ring Tongue Terminal 6AWG 30.73mm 11.94mm Tin
Sager Electronics
Ring Tongue Terminal 6AWG 30.73mm 11.94mm Tin Bulk
Avnet
PANDUIT TERM RING NON-INSUL.
Electro Sonic
Panduit Ring Terminal (Bare Bare, Brazed Seam, 6 Awg) [PK/200]. Model: P6-10R-T. More details: Ring Terminal, Insulation Type Bare, Stud Size #10, Wire Range 6 AWG, Insulation Color Noninsulated, Seam Brazed, Max. Temp. 302 Degrees F, Max. Voltage 2000V, Overall Length 1.210 In., Connection Material Copper, Standards UL486A-486B, CSA C22.2 No. 65, Green Certification or Other Recognition RoHS2, Terminal Connection Crimp, Green Environmental Attribute Does Not Contain PVC, Package Quantity 200
Grainger
TERMINAL, RING TONGUE, #10, 6AWG, CRIMP; Connector Type:Ring Tongue; Series:-; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):6AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated ;RoHS Compliant: Yes
Newark
Ring Terminal large wire non-insulated
Interstate Connecting Components
Ring Terminal, large wire, non-insulated
Heilind Asia
"P6-10R-T PAND #6 N/I RG TERM,"
Crescent Electric Supply Co

Technical Specifications

RoHS Compliant
Size-Width 11.938 mm
Material Copper
Packaging Bulk
Size-Diameter 8.128 mm
Size-Inner Diameter 5.842 mm
Wire Gauge 6 AWG
Contact Plating Tin
Insulation Material Non-Insulated
Termination Style Ring Lug
Contact Material Copper
Size-Length 30.734 mm

Documents

Newark
Datasheet 1 page
Digi-Key
Datasheet 1 page 15 years ago
Onlinecomponents.com
Datasheet 1 page

Images

Alternate Names

PAND P6-10R-T
PANDUIT CORP P6-10R-T
PANDUI P6-10R-T
PANDUIT CORPORATION P6-10R-T
PNDUIT P6-10R-T
PANDUIT LTD P6-10R-T
pandu P6-10R-T
Panduit Sales Corp P6-10R-T
PANDVIT P6-10R-T
PNDT P6-10R-T
PANDUIT ELECTRONICS GROUP P6-10R-T
PANDIUT P6-10R-T
PANDUIY P6-10R-T
PANDUIT GMBH P6-10R-T
Panduit Europe P6-10R-T
PANDUIT CORP (VA) P6-10R-T
PANDUIT/BRADY P6-10R-T
PANDIT P6-10R-T
PANDUIT HOUSING P6-10R-T
Panduit Europe Ltd P6-10R-T
PAD P6-10R-T
PANDUIT CORPORATION ACCT #021930 P6-10R-T
ITW PANCON/PANDUIT P6-10R-T
PANDUIT SALES CORPORATION P6-10R-T
Panduit - Corporate HQ P6-10R-T

Search for other parts like P6 »