Littelfuse P5103ACL

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Capacitance60 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements3
PackagingBulk
Peak Pulse Current150 A
Voltage Rating (DC)420 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P5103ACL.

Littelfuse SCT
Datasheet4 pages7 years ago
Arrow Electronics
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago
Fuses Unlimited
Datasheet4 pages13 years ago
Mouser
Datasheet3 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P5103ACL.

Descriptions

Descriptions of Littelfuse P5103ACL provided by its distributors.

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series, RoHS
Littelfuse SCT
MSP430G2x52, MSP430G2x12 Mixed Signal Microcontroller 16-QFN -40 to 85
SIDACTOR SYM 3CHP 420V 500A TO220A SIDACTOR
Bulk/Protection Thyristor/Sidactor Sym 3Chp 420V 500A To220A Rohs Rohs Compliant: Yes |Littelfuse P5103ACL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Capacitance60 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements3
PackagingBulk
Peak Pulse Current150 A
Voltage Rating (DC)420 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P5103ACL.

Littelfuse SCT
Datasheet4 pages7 years ago
Arrow Electronics
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago
Fuses Unlimited
Datasheet4 pages13 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant