SSI Technologies P51-3000-S-T-I12-5V-000-000

Sensor 3000 Psis 7/16 5V 12"

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Accuracy0.5 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
Port StyleThreaded
Pressure TypeSealed Gauge
TerminationCable

Engineering Resources

View Evaluation kits and Reference designs for SSI Technologies P51-3000-S-T-I12-5V-000-000.

Descriptions

Descriptions of SSI Technologies P51-3000-S-T-I12-5V-000-000 provided by its distributors.

SENSOR 3000PSIS 7/16 5V 12"

Manufacturer Aliases

SSI Technologies has several brands around the world that distributors may use as alternate names. SSI Technologies may also be known as the following names:

  • SSI Technologies Inc
  • SSI
  • AMPHENOL SSI TECHNOLOGIES
  • AMPHENOL SSI TECHNO
  • Amphenol ASTG - SSI
  • SSI TECHNOLOGIES LLC
  • Amphenol - SSI
  • 66J1432

Technical Specifications

Technical
Accuracy0.5 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
Port StyleThreaded
Pressure TypeSealed Gauge
TerminationCable

Compliance

Environmental Classification
RoHSCompliant