Bourns P500-G200-WH

Circuit Protection Misc High-Speed Protector 6-Pin DFN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Clamping Voltage500 V
Current Rating200 mA
Max Operating Temperature85 °C
Max Surge Current200 mA
Min Operating Temperature-40 °C
Number of Circuits2
Output Current400 mA
Resistance55 Ω
Response Time1 µs
TerminationSMD/SMT
Voltage Rating500 V
Working Voltage300 V
Dimensions
Height850 µm
Length6 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Bourns P500-G200-WH.

Farnell
Datasheet7 pages11 years ago
Datasheet2 pages15 years ago
Datasheet7 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns P500-G200-WH.

Descriptions

Descriptions of Bourns P500-G200-WH provided by its distributors.

Circuit Protection Misc High-Speed Protector 6-Pin DFN
French Electronic Distributor since 1988
SURGE SUPP TBU 200MA 500VIMP SMD
SURGE PROTECTOR, 500V, 200MA; Series:P500-G; Suppressor Type:Data Line; Voltage Rating:300Vrms; Output Current:400mA; Response Time:1µs; SVHC:No SVHC (18-Jun-2012); Clamping Voltage Vc Max:500V; External Depth:4mm; External Length / Height:0.85mm; External Width:6mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SMD; Resistance:55ohm; Surge Current:0.2A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • P500G200WH

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Clamping Voltage500 V
Current Rating200 mA
Max Operating Temperature85 °C
Max Surge Current200 mA
Min Operating Temperature-40 °C
Number of Circuits2
Output Current400 mA
Resistance55 Ω
Response Time1 µs
TerminationSMD/SMT
Voltage Rating500 V
Working Voltage300 V
Dimensions
Height850 µm
Length6 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Bourns P500-G200-WH.

Farnell
Datasheet7 pages11 years ago
Datasheet2 pages15 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago