Vishay Semiconductor P4SMA91CAHE3/61

Diode TVS Single Bi-Dir 77.8V 400W 2-Pin SMA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Breakdown Voltage8.65 V
Clamping Voltage13.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage8.65 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage7.78 V
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage7.78 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4SMA91CAHE3/61.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.152
$ 0.117
$ 0.117
$ 0.117
Stock
3,657
35,999
119,518
6,648
33,283
36,585
Authorized Distributors
0
4
6
4
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Bidirectional
-
-
Number of Unidirectional Channels
-
-
-
-
-
-
Number of Bidirectional Channels
1
1
1
1
-
-
Breakdown Voltage
8.65 V
8.65 V
86.5 V
8.65 V
-
-
Clamping Voltage
13.4 V
13.4 V
13.4 V
13.4 V
-
-
Peak Pulse Power
400 W
400 W
400 W
400 W
-
-
Peak Pulse Current
3.2 A
3.2 A
30.6 A
3.2 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor P4SMA91CAHE3/61.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor P4SMA91CAHE3/61 provided by its distributors.

Diode TVS Single Bi-Dir 77.8V 400W 2-Pin SMA T/R
TVS 400W 91V 5% BIDIR SMA
TVS DIODE 77.8VWM 125VC DO214AC

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Breakdown Voltage8.65 V
Clamping Voltage13.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage8.65 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage7.78 V
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage7.78 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4SMA91CAHE3/61.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago