Vishay Semiconductor P4SMA91CAHE3/5A

Diode TVS Single Bi-Dir 77.8V 400W 2-Pin SMA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.65 V
Clamping Voltage13.4 V
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage8.65 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage7.78 V
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Standoff Voltage7.78 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4SMA91CAHE3/5A.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
Stock
585
36,869
36,869
Authorized Distributors
0
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
8.65 V
8.65 V
8.65 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.2 A
3.2 A
3.2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor P4SMA91CAHE3/5A.

Descriptions

Descriptions of Vishay Semiconductor P4SMA91CAHE3/5A provided by its distributors.

Diode TVS Single Bi-Dir 77.8V 400W 2-Pin SMA T/R
TVS 400W 91V 5% BIDIR SMA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.65 V
Clamping Voltage13.4 V
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage8.65 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage7.78 V
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Standoff Voltage7.78 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4SMA91CAHE3/5A.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago