Bourns P4SMA47A

Dio Tvs Vbd 47V 400W Unidir Sma/Tape & Reel - 7" Reel |Bourns P4SMA47A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage64.8 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage44.7 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Peak Pulse Current6.3 A
Peak Pulse Power 400 W
Power Line ProtectionNo
Reverse Standoff Voltage40.2 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Bourns P4SMA47A.

Electro Sonic
Datasheet5 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns P4SMA47A.

Related Parts

Descriptions

Descriptions of Bourns P4SMA47A provided by its distributors.

Dio Tvs Vbd 47V 400W Unidir Sma/Tape & Reel - 7" Reel |Bourns P4SMA47A
6.3A 1Ã×A 64.8V 44.7V 40.2V 49.4V Unidirectional SMA(DO-214AC) TVS ROHS
TVS Diode Single Uni-Dir 40.2V 400W 2-Pin SMA T/R
TVS DIODE 40.2VWM 64.8VC DO214AC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage64.8 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage44.7 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Peak Pulse Current6.3 A
Peak Pulse Power 400 W
Power Line ProtectionNo
Reverse Standoff Voltage40.2 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Bourns P4SMA47A.

Electro Sonic
Datasheet5 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago