Vishay P4SMA400A-E3/61

Diode TVS Single Uni-Dir 342V 400W 2-Pin SMA T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage380 V
Clamping Voltage548 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage420 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage380 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage342 V
PackagingTape & Reel
Peak Pulse Current550 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Reverse Breakdown Voltage380 V
Reverse Standoff Voltage342 V
Test Current1 mA
Dimensions
Height2.087 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA400A-E3/61.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Upverter
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.227
$ 0.227
Stock
357,437
5,191,453
5,191,453
Authorized Distributors
2
15
15
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
380 V
380 V
380 V
Clamping Voltage
548 V
548 V
548 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
550 mA
800 mA
800 mA

Engineering Resources

View Evaluation kits and Reference designs for Vishay P4SMA400A-E3/61.

Related Parts

Descriptions

Descriptions of Vishay P4SMA400A-E3/61 provided by its distributors.

Diode TVS Single Uni-Dir 342V 400W 2-Pin SMA T/R
TVS Diodes - Transient Voltage Suppressors 400W 400V Unidirect
DIODE, TVS, UNI-DIR, 400W, 342V, DO214AC, FULL REEL
400 W DO-214AC 400 V Uni Directional Transient Voltage Suppressor Diode
P4SMA400A-E3/61, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC | Siliconix / Vishay P4SMA400A-E3/61
550mA 548V 380V 342V Unidirectional SMA TVS ROHS
TVS Diode Temperature range: -55 ... +175 °C Design: 1 Channel Housing type: DO-201 Polarity: Uni-directional
TVS DIODE 342VWM 548VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA400A-E361
  • P4SMA400A-E3\61

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage380 V
Clamping Voltage548 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage420 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage380 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage342 V
PackagingTape & Reel
Peak Pulse Current550 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Reverse Breakdown Voltage380 V
Reverse Standoff Voltage342 V
Test Current1 mA
Dimensions
Height2.087 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA400A-E3/61.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Upverter
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago