Littelfuse P4SMA220

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 185V, DO-214AC, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage209 V
Clamping Voltage344.4 V
CompositionZener
Max Breakdown Voltage242 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current1.3 A
Min Breakdown Voltage198 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage185 V
PackagingTape & Reel (TR)
Peak Pulse Current1.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Standoff Voltage185 V
Reverse Voltage185 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)220 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA220.

Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4SMA220.

Descriptions

Descriptions of Littelfuse P4SMA220 provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 185V, DO-214AC, RoHS
Littelfuse SCT
DIODE TVS SINGLE 400W 220V 2-PIN SMA
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage209 V
Clamping Voltage344.4 V
CompositionZener
Max Breakdown Voltage242 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current1.3 A
Min Breakdown Voltage198 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage185 V
PackagingTape & Reel (TR)
Peak Pulse Current1.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Standoff Voltage185 V
Reverse Voltage185 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)220 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA220.

Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant