Vishay P4SMA18A-E3/61

Diode TVS Single Uni-Dir 15.3V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage17.1 V
Clamping Voltage25.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage18.9 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage17.1 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage15.3 V
Peak Pulse Current15.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Reverse Breakdown Voltage17.1 V
Reverse Standoff Voltage15.3 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA18A-E3/61.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet5 pages11 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-48.00%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.144
$ 0.144
Stock
328,444
473,961
473,961
Authorized Distributors
8
15
15
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.1 V
17.1 V
17.1 V
Clamping Voltage
25.2 V
25.5 V
25.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
15.9 A
16.1 A
16.1 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P4SMA18A-E3/61.

Related Parts

Descriptions

Descriptions of Vishay P4SMA18A-E3/61 provided by its distributors.

Diode TVS Single Uni-Dir 15.3V 400W 2-Pin SMA T/R
400 W 18 V Uni Directional SMT Transient Voltage Suppressor - DO-214AC
Transient Suppressor Diode,single,unidirectional,15.3V V(Rwm),do-214Ac/Sma |Vishay P4SMA18A-E3/61
TVS DIODE 15.3VWM 25.2VC DO214AC
Product Description Demo for Development.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA18A-E361

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage17.1 V
Clamping Voltage25.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage18.9 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage17.1 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage15.3 V
Peak Pulse Current15.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Reverse Breakdown Voltage17.1 V
Reverse Standoff Voltage15.3 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA18A-E3/61.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet5 pages11 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago