Vishay P4SMA16A-E3/5A

Diode TVS Single Uni-Dir 13.6V 400W 2-Pin SMA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15.2 V
Clamping Voltage22.5 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage15.2 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage13.6 V
Peak Pulse Current17.8 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Breakdown Voltage15.2 V
Reverse Standoff Voltage13.6 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA16A-E3/5A.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.119
$ 0.119
Stock
77,228
311,829
311,829
Authorized Distributors
7
8
8
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.2 V
15.2 V
15.2 V
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
17.8 A
17.8 A
17.8 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P4SMA16A-E3/5A.

Related Parts

Descriptions

Descriptions of Vishay P4SMA16A-E3/5A provided by its distributors.

Diode TVS Single Uni-Dir 13.6V 400W 2-Pin SMA T/R
TVS Diodes / ESD Suppressors 400W 16V Unidirect
TVS DIODE 13.6VWM 22.5VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA16A-E35A

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15.2 V
Clamping Voltage22.5 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage15.2 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage13.6 V
Peak Pulse Current17.8 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Breakdown Voltage15.2 V
Reverse Standoff Voltage13.6 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA16A-E3/5A.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago