Vishay P4SMA15CAHE3/61

Diode TVS Single Bi-Dir 12.8V 400W 2-Pin SMA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Breakdown Voltage14.3 V
Clamping Voltage21.2 V
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage14.3 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage12.8 V
Peak Pulse Current18.9 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Standoff Voltage12.8 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA15CAHE3/61.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.093
Stock
5,450
249,036
249,036
Authorized Distributors
0
9
9
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
14.3 V
15.8 V
15.8 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
18.9 A
18.9 A
18.9 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P4SMA15CAHE3/61.

Related Parts

Descriptions

Descriptions of Vishay P4SMA15CAHE3/61 provided by its distributors.

Diode TVS Single Bi-Dir 12.8V 400W 2-Pin SMA T/R
TVS DIODE 12.8VWM 21.2VC DO214AC
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Breakdown Voltage14.3 V
Clamping Voltage21.2 V
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage14.3 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage12.8 V
Peak Pulse Current18.9 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Standoff Voltage12.8 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA15CAHE3/61.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago