Vishay P4SMA150A-E3/5A

Diode TVS Single Uni-Dir 128V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage143 V
Clamping Voltage207 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage143 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage128 V
Peak Pulse Current1.4 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Breakdown Voltage143 V
Reverse Standoff Voltage128 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA150A-E3/5A.

Arrow Electronics
Datasheet5 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.105
$ 0.049
$ 0.146
Stock
1
131,313
644,090
Authorized Distributors
4
9
7
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
143 V
143 V
143 V
Clamping Voltage
207 V
207 V
207 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.4 A
1.4 A
2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P4SMA150A-E3/5A.

Related Parts

Descriptions

Descriptions of Vishay P4SMA150A-E3/5A provided by its distributors.

Diode TVS Single Uni-Dir 128V 400W 2-Pin SMA T/R
Transient Suppressor Diode,single,unidirectional,128V V(Rwm),do-214Ac/Sma |Vishay P4SMA150A-E3/5A
TVS DIODE 128VWM 207VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage143 V
Clamping Voltage207 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage143 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage128 V
Peak Pulse Current1.4 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Breakdown Voltage143 V
Reverse Standoff Voltage128 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA150A-E3/5A.

Arrow Electronics
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago